LittelfuseSP3003-04XTGESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 6-Pin SOT-563 T/R Automotive AEC-Q101

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this diode array SP3003-04XTG ESD protection device from Littelfuse for superior protection. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.95 pF. It is made in a quad configuration.

279 parts: Ships tomorrow

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      279
      Country Of origin:
      Thailand
         
      • Price: $0.4158
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 279 parts
      • Price: $0.4158