LittelfuseSP3006-02XTGESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 6V 15Vc Automotive AEC-Q101 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 |
Get protected from high voltage shocks with this tvs SP3006-02XTG ESD protection device developed by Littelfuse. This device's maximum clamping voltage is 15(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.5(Typ) pF. It is made in a dual configuration.
EDA / CAD Models |