LittelfuseSP3011-06UTGESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 6V Automotive AEC-Q101 14-Pin UDFN T/R

Get protected from high voltage shocks with this diode array SP3011-06UTG ESD protection device developed by Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 12.5(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.4(Typ) pF. It is made in a single configuration.

11,868 parts: Ships tomorrow

    Total$0.65Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2868
      Country Of origin:
      Thailand
         
      • Price: $0.6486
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,868 parts
      • Price: $0.6486
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Thailand
      • In Stock: 9,000 parts
      • Price: $0.3770