LittelfuseSP3031-01ETGESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-882 T/R Automotive AEC-Q101

Don't let electrostatic discharges go unnoticed with this tvs SP3031-01ETG ESD protection device from Littelfuse. This device's maximum clamping voltage is 7.5(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±10(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.8(Typ) pF.

Import TariffMay apply to this part

7,770 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      7770
      Country Of origin:
      China
         
      • Price: $0.1861
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 7,770 parts
      • Price: $0.1861