LittelfuseSP3051-04HTGESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 6V 17Vc Automotive AEC-Q101 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
6 | |
17 | |
0.5 | |
400 | |
4.2 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array SP3051-04HTG ESD protection device from Littelfuse. This device's maximum clamping voltage is 17 V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 4.2 pF. It is made in a quad configuration.
EDA / CAD Models |