MaxLinear, IncSP3085EEN-LBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8541.40.95.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |