MaxLinear, IncSP3203EEY-L/TRBus Line Transceivers
Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
250Kbps(Min) | |
RS-232 | |
RS-232 | |
EIA/TIA-232-F | |
Point-to-Point | |
1 | |
3 | |
2 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
No | |
0 | |
0 | |
-40 | |
85 | |
Single | |
3 | |
3.3 | |
5.5 | |
1 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 6.5 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |