MaxLinear, IncSP3220EBEA-L/TRBus Line Transceivers
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
250Kbps(Min) | |
RS-232 | |
RS-232 | |
EIA/TIA-232-F|EIA/TIA-562|ITU-T V.24/V.28 | |
Point-to-Point | |
1 | |
1 | |
1 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
3-State | |
0 | |
1 | |
-40 | |
85 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
1 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 6.2 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |