MaxLinear, Inc SP3232EEY-L/TR Bus Line Transceivers
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
235Kbps | |
RS-232 | |
RS-232 | |
EIA/TIA-232-F|EIA/TIA-562|ITU-T V.24/V.28 | |
Point-to-Point | |
1 | |
2 | |
2 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
No | |
0 | |
0 | |
-40 | |
85 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
1 | |
Extended | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
