EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Line Transceiver |
Data Rate | 460Kbps(Min) |
Transmitter Communication Type | RS-232 |
Receiver Communication Type | RS-232 |
Interface Standards | EIA/TIA-232|EIA/TIA-232-F|EIA/TIA-562|RS-232 |
Data Transmission Topology | Point-to-Point |
Number of Transceivers | 1 |
Number of Transmitters | 3 |
Number of Receivers | 5 |
Transmitter Signal Type | Single-Ended |
Receiver Signal Type | Single-Ended |
Number of Drivers per Line | 1 |
Number of Receivers per Line | 1 |
Driving Mode | 3-State |
Number of Transmitter Enables | 2 |
Number of Receiver Enables | 0 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |