MaxLinear, IncSP331CT-LBus Line Transceivers
Dual Transmitter/Receiver RS-232/RS-485 28-Pin SOIC W
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
10Mbps(Min) | |
RS-232|RS-485 | |
RS-232|RS-485 | |
RS-232|RS-485 | |
Multidrop|Multipoint | |
1 | |
2@RS-485|4@RS-232 | |
2@RS-485|4@RS-232 | |
Differential|Single-Ended | |
Differential|Single-Ended | |
1@RS-232|32@RS-485 | |
1@RS-232|32@RS-485 | |
No | |
0 | |
0 | |
0 | |
70 | |
Single | |
4.75 | |
5 | |
5.25 | |
30 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.55(Max) |
Package Width | 7.5 |
Package Length | 17.9 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |