MaxLinear, IncSP338EER1-LBus Line Transceivers
Dual Transmitter Quint Receiver RS-232/RS-422/RS-485 40-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |