LittelfuseSP3401-02UTGESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin UDFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Diode Array | |
Dual Common Anode | |
Uni-Directional | |
2 | |
3.3 | |
6.5 | |
11.5 | |
9 | |
10@8/20us | |
0.1 | |
1 | |
1 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.05(Max) |
Package Length | 1.65(Max) |
PCB changed | 6 |
Supplier Package | UDFN |
6 |
EDA / CAD Models |