LittelfuseSP4060-08ATGESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 2.5V 15Vc 10-Pin MSOP T/R

Never worry about unexpected ESD again from implementing this diode array SP4060-08ATG ESD protection device manufactured from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a octal configuration. Its capacitance value is 5 pF.

Import TariffMay apply to this part

2,933 parts: Ships today

    Total$0.58Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2933
      Country Of origin:
      Thailand
         
      • Price: $0.5786
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,933 parts
      • Price: $0.5786