EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
Type | Voltage Mode PWM Controller |
Control Method | Voltage Mode PWM Controller |
Topology | Buck |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 345 |
Maximum Duty Cycle (%) | 100 |
Output Current (mA) | 30000(Max) |
Rise Time (ns) | 35 |
Fall Time (ns) | 30 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 28 |
Maximum Supply Current (mA) | 3 |
Maximum Power Dissipation (mW) | 1000 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 10 |
Lead Shape | Gull-wing |