EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Process Technology | CMOS |
Output Type | Adjustable |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 5.5 |
Reference Voltage (V) | 1.275 |
Line Regulation | 0.3%/V |
Load Regulation | 0.5% |
Maximum Quiescent Current (mA) | 0.1 |
Typical Ground Current @ Full Load (mA) | 0.35 |
Junction to Ambient | 191°C/W |
Junction to Case | 6°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |