MaxLinear, IncSP6661EU-L/TRCharge Pump
Charge Pump INV/STPUP 3V to 10.6V/-1.5V to -5.3V 200mA 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
SP6661EU-L/TR | |
Automotive | No |
PPAP | No |
Inverting/Step Up | |
Adjustable | |
-1.5 to -5.3|3 to 10.6 | |
1.5 | |
5.3 | |
18 | |
200(Min) | |
1250 | |
94(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |