MaxLinear, IncSP708SEN-LSupervisory Circuits
Processor Supervisor 2.93V 1 Active High/Active Low 8-Pin SOIC N
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
1 | |
200(Typ) | |
Active High/Active Low | |
2.85 | |
2.93 | |
3 | |
2.93 | |
1 | |
5.5 | |
25(Typ) | |
471 | |
Yes | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |