LittelfuseSP712-02HTGESD Suppressors
ESD Suppressor Diode Array Bi-Dir 7V/12V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
Diode Array | |
Dual | |
Bi-Directional | |
2 | |
7|12 | |
7.5|13.3 | |
32|20 | |
20 | |
20|1 | |
1 | |
640 | |
75 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |
EDA / CAD Models |