LittelfuseSP723ABTGESD Suppressors
ESD Suppressor Diode Diode Array Bi-Dir 30V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diode Array | |
Array 6 | |
Uni-Directional | |
6 | |
30(Typ) | |
0.02 | |
5(Typ) | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this diode array SP723ABTG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a array 6 configuration. Its capacitance value is 5(Typ) pF.