MaxLinear, IncSP809EK-L-2-3/TRSupervisory Circuits
Processor Supervisor 2.3V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
