EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 1 |
Output Driver | Active Low/Push-Pull |
Minimum Reset Threshold Voltage (V) | 2.561 |
Typical Reset Threshold Voltage (V) | 2.6 |
Maximum Reset Threshold Voltage (V) | 2.639 |
Minimum Operating Supply Voltage (V) | 0.9 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Supply Current (uA) | 1(Typ) |
Maximum Power Dissipation (mW) | 320 |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Type | Voltage Supervisory |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |