C&KSPA06ABSwitch DIP

Switch DIP OFF ON SPST 6 Recessed Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Use C&K Components' SPA06AB dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.0001 A @ 0.0001VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 60 °C. The SPA06AB DIP switch has a PC pin termination style. The maximum DC voltage rating is 0.0001 VDC. This product is 18.7 mm long, 4.3 mm tall and 8 mm deep. This product's terminal pitch is 2.54 mm.

275 parts: Ships in 3 days

    Total$86.08Price for 16

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 275 parts
      • Price: $5.38