C&KSPA06BSwitch DIP
Switch DIP OFF ON SPST 6 Raised Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Does your printed circuit board need some type of electronic flow control? The SPA06B dual in-line package switch, developed by C&K Components, is the component you need. This device has a maximum current rating of 0.0001 A @ 0.0001VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 60 °C. The SPA06B DIP switch has a PC pin termination style. The maximum DC voltage rating is 0.0001 VDC. This product is 18.44 mm long, 6.2 mm tall and 3.2 mm deep. This product's terminal pitch is 2.54 mm.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
