C&KSPA08ABSwitch DIP
Switch DIP OFF ON SPST 8 Recessed Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Single In Line Package Switch | |
Recessed Slide | |
SPST | |
OFF ON | |
8 | |
0.01@20VDC | |
20 | |
300VAC | |
100 | |
50 | |
1000 | |
1000 | |
0 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
9 | |
20.32 | |
Right Angle | |
-30 | |
60 | |
Tube | |
23.8 | |
8 | |
4.3 |
Easily customize your printed circuit with the use of the SPA08AB dual in-line package switch, designed from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.0001 A @ 0.0001VDC. This DIP switch has an operating temperature range of -30 °C to 60 °C. The SPA08AB DIP switch has a PC pin termination style. This product is 23.8 mm long, 4.3 mm tall and 8 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 0.0001 VDC.