H&D Wireless ABSPB104-AL-1

HDG104 802.11 Wireless LAN Evaluation Board

  • Dev Kit Description

    The SPB104 is a complete WLAN card for evaluation and development for the 802.11b/g standard compliant WiFi component HDG104 from H&D Wireless AB.. The SPB105 is a complete WLAN card for evaluation and development on platforms like the Atmel EVK1105 using the AVR32 CPU. SPB106 is SMD module with the HDG104 WLAN System In Package, SIP module and all peripheralcomponents required. It is a complete solution designed to be surface mount on any host system needing a complete WiFi solution.

  • Dev Kit Features

    -High RF output TX power and RX sensitivity
    -Data Rates: 1, 2, 5.5, 6, 9, 11, 12, 18, 24, 36, 48,and 54Mbps
    -Modulation: QPSK, 16QAM, 64QAM DBPSK,DQPSK, CCK, OFDM with BPSK
    -WEP and AES hardware encryption accelerator up to 128 bit.
    -On-chip RF filter for the ISM band 2.4GHz
    -Lowest power consumption solution in the market for embedded applications

444 parts: Ships today

    Total$25.57Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 444 parts
      • Price: $25.57