MEAN WELLSPBW03G-12DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Module Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
12 | |
0.25 | |
3 | |
1500VDC | |
DC/DC | |
100(Min) | |
Yes | |
0.5% | |
0.5% | |
85(Typ) | |
-40 | |
85 | |
Fixed | |
4800 | |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 9.2 |
Package Length | 21.8 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 |