STMicroelectronicsSPC560B40L3C6E0XMicrocontrollers - MCUs

MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V 100-Pin LQFP T/R Automotive AEC-Q100

With the SPC560B40L3C6E0X microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3|4.5 V, while its maximum is 3.6|5.5 V. Its flash program memory is 256KB. This device is based on the e200 core architecture. Its ADC resolution is 10. This is a 32 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    26 weeks
    • Price: $5.868
    1. 1000+$5.868
    2. 2000+$5.809
    3. 2500+$5.751
    4. 3000+$5.693
    5. 4000+$5.637
    6. 5000+$5.487
    7. 10000+$5.458
    8. 20000+$5.440
    9. 50000+$5.385