STMicroelectronicsSPC560B50L3B4E0XMicrocontrollers - MCUs
MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R Automotive AEC-Q100
Compliant with Exemption | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |