STMicroelectronicsSPC560B50L3C6E0XMicrocontrollers - MCUs

MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R Automotive AEC-Q100

Need a strong device that can control other devices in your circuit design? Look no further. This SPC560B50L3C6E0X microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 64 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3|4.5 V, while its maximum is 3.6|5.5 V. Its flash program memory is 512KB. This device is based on the e200 core architecture. This is a 32 bit processor.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    26 weeks
    • Price: $5.132
    1. 1000+$5.132