STMicroelectronicsSPC560B50L5C6E0XMicrocontrollers - MCUs
MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 144-Pin LQFP T/R
Compliant | |
5A991.b.4.a | |
Active | |
8542.31.00.25 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
With the SPC560B50L5C6E0X microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3|4.5 V, while its maximum is 3.6|5.5 V. This device is based on the e200 core architecture. This is a 32 bit processor. Its ADC resolution is 10. Its flash program memory is 512KB.
EDA / CAD Models |