STMicroelectronicsSPC560B50L5C6E0YMicrocontrollers - MCUs

MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP Tray

This SPC560B50L5C6E0Y microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 64 MHz. Its ADC resolution is 10. Its flash program memory is 512KB. This device is based on the e200 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3|4.5 V, while its maximum is 3.6|5.5 V. This is a 32 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 360
  • Manufacturer Lead Time:
    26 weeks
    • Price: $6.505
    1. 360+$6.505
    2. 500+$6.440
    3. 1000+$6.375
    4. 2000+$6.312
    5. 2500+$6.249
    6. 3000+$6.083
    7. 4000+$6.051
    8. 5000+$6.031
    9. 10000+$5.970
    10. 20000+$5.911