STMicroelectronicsSPC560D40L1B3E0XMicrocontrollers - MCUs
MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R
Compliant | |
5A991b.4.a. | |
Active | |
8542.31.00.25 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |