STMicroelectronicsSPC560P50L3BEABRMicrocontrollers - MCUs
MCU 32-bit e200z0h RISC 512KB Flash 3.3V 100-Pin LQFP T/R Automotive AEC-Q100
| Compliant | |
| 5A991.b.4.a | |
| Active | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Use this programmable SPC560P50L3BEABR microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 64 MHz. This is a 32 bit processor. Its flash program memory is 512KB. This device is based on the e200 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10/10.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
