STMicroelectronicsSPC560P50L3CEFBRMicrocontrollers - MCUs
MCU 32-bit e200z0h RISC 512KB Flash 3.3V 100-Pin LQFP T/R Automotive AEC-Q100
| Compliant | |
| 5A991.b.4.a | |
| Active | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
