STMicroelectronicsSPC560P50L5CEFARMicrocontrollers - MCUs

MCU 32-bit e200z0h RISC 512KB Flash 5V 144-Pin LQFP T/R Automotive AEC-Q100

Automate any process or system using this SPC560P50L5CEFAR microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 64 MHz. Its flash program memory is 512KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device is based on the e200 core architecture. This is a 32 bit processor. Its ADC resolution is 10/10.

4,000 parts: Ships today

    Total$2,450.50Price for 500

    • (500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Malta
      • In Stock: 4,000 parts
      • Price: $4.901