STMicroelectronicsSPC572L64F2BC6AYMicrocontrollers - MCUs
MCU 32-bit e200z2 RISC 1.5KB Flash 3.3V/5V 80-Pin TQFP EP Tray Automotive AEC-Q100
| Compliant | |
| 5A991.b.4.a | |
| Active | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
