EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Technology | MOV |
Modes of Protection | L-G|L-L |
Frequency (Hz) | 50|60 |
Maximum Response Time (ns) | 25 |
Maximum Surge Current (kA) | 20kA |
Nominal Line Current | 10kA |
Nominal Line Voltage | 277VAC |
Maximum Clamping Voltage | 320VAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 90 |
Product Depth (mm) | 70 |
Product Height (mm) | 50 |
Mounting | Cable Mount |
This SPD-20-277P surge suppressor from Mean-Well USA, Inc. will help protect your electronics and appliances from unwanted surges.