3MSPD08-060-L-RB-TRConnector Card Edge

Conn Card Edge SKT 60 POS 0.8mm Solder ST SMD Box

The SPD08-060-L-RB-TR smart card connector, developed by 3M, is a robust, durable and money-saving component that can be used to connect printed circuits together. This SKT connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. This is a 2-row connector. Its pitch is 0.8 mm. It has a socket type gender. This product is 8 mm tall. This device has a maximum current rating of 0.3 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This card edge connector has an operating temperature of -55 to 125 °C. SPD08-060-L-RB-TR is housed in black liquid crystal polymer. It uses the solder termination method.

A datasheet is only available for this product at this time.