3MSPD08-100-RB-TRConnector Card Edge
Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Simply connect the male side of an already manufactured printed circuit to 3M's SPD08-100-RB-TR smart card connector to allow for a cost saving connection. This SKT connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 50 VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 0.8 mm. This device has a maximum current rating of 0.3 A. This product is 8 mm tall. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SPD08-100-RB-TR is housed in black liquid crystal polymer.