EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Signal Line/Power Line |
Configuration | Dual |
Number of Lines | 2 |
Impedance (Ohm) | 500 |
Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 10 |
Maximum DC Resistance (Ohm) | 7 |
Minimum Insulation Resistance (Ohm) | 10M |
Voltage Rating | 50VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 16.2 |
Maximum Product Depth (mm) | 13.5 |
Maximum Product Height (mm) | 6.6 |