Reduced Price

STMicroelectronicsSPEAR320-2Microprocessors - MPUs

MPU SPEAr RISC 32bit 333MHz 3.3V 289-Pin LFBGA Tray

Speed up active processing by implementing this SPEAR320-2 microprocessor from STMicroelectronics. This microprocessor has an operating temperature range of -40 °C to 85 °C. 333 MHz is its maximum speed. The component will be shipped in tray format. This device is based on the ARM926EJ-S core architecture. Its Ethernet interface type is mii/smii and supports up to 10Mbps/100Mbps/1000Mbps. This device has a typical operating supply voltage of 1.2|1.5|1.8|2.5 V. Its minimum operating supply voltage of 1.14|1.3|1.7|2.25 V, while its maximum is 1.3|1.8|1.9|2.75 V. This is a 32 bit processor.

Import TariffMay apply to this part

6,756 parts: Ships in 10 days

This item has been discontinued

    Total$9.95Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1537+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 6,756 parts
      • Price: $9.946