EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Switch Function | Latching |
Actuator Style | Square Plunger |
Pole Throw Configuration | SPDT |
Switch Configuration | N.O./N.C. |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 1@14.5VDC |
Dielectric Strength | 100VAC |
Minimum Insulation Resistance (MOhm) | 3 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 30000 |
Mechanical Life (Cycles) | 30000 |
Actuator Length (mm) | 5 |
Number of Rows | 2 |
Row Spacing (mm) | 12.2 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Length (mm) | 3.5 |
Terminal Pitch (mm) | 5.7 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Body Length (mm) | 9 |
Bushing Length (mm) | 2.7 |
Body Depth (mm) | 9.4 |
Body Height (mm) | 6.9 |
Product Length (mm) | 9 |
Product Depth (mm) | 9.4 |
Product Height (mm) | 14.6 |