Top Searched

JST Mfg. Co., Ltd.SPH-002T-P0.5SConnector Contact

Contact SKT Crimp ST Cable Mount 24-30AWG Reel

A solid mechanical connection is ideal for any cable connection, this SPH-002T-P0.5S connector contact manufactured from JST Corporation will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector contact has an operating temperature range of -25 °C to 85 °C. Its wire is 24-30 AWG. It uses the crimp termination method. This product is 5.7 mm long and 1.5 mm.

88,000 parts: Ships in 3 days

    Total$152.00Price for 8000

    • (8000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2518+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Malaysia
      • In Stock: 88,000 parts
      • Price: $0.0190