TT Electronics / IRCSPH1000JLFResistor Fixed Single-Through Hole
Res Wirewound 1K Ohm 5% 2W ±400ppm/°C Conformal Coated AXL
Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
1K | |
5% | |
2 | |
Wirewound | |
±400 | |
70 to 160 | |
Yes | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
5.72 | |
14.3 | |
0.813 | |
38.1 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? IRC (TT electronics) can offer you a cost-effective solution with their SPH1000JLF fixed single through-hole resistor. This product has a resistance value of 1K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±400 ppm/°C. The SPH1000JLF part has an axial termination style. It has a tolerance of 5%. This product is 14.3 mm long. This device utilizes wirewound technology.