Top Purchased
JST Mfg. Co., Ltd.SPHD-001T-P0.5Connector Contact
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
A solid mechanical connection is ideal for any cable connection, this SPHD-001T-P0.5 connector contact manufactured from JST Corporation will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-26 AWG. It uses the crimp termination method. This product is 6.5 mm long. This connector contact has a minimum operating temperature of -25 °C and a maximum of 85 °C.