LittelfuseSPHV12-01ETG-CESD Suppressors

ESD Suppressor TVS Bi-Dir 12V Automotive 2-Pin SOD-882 T/R

Have expensive equipment to protect from ESD? Add this tvs SPHV12-01ETG-C ESD protection device manufactured from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 25 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 30 pF. It is made in a single configuration.

Import TariffMay apply to this part

30,899 parts: Ships today

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.3367
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 10,899 parts
      • Price: $0.3367
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0847