LittelfuseSPHV15-01ETGESD Suppressors
ESD Suppressor TVS Uni-Dir 15V 2-Pin SOD-882 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Uni-Directional | |
1 | |
15 | |
16.7 | |
28 | |
5 | |
1 | |
1 | |
200 | |
46 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-882 |
2 | |
Lead Shape | No Lead |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs SPHV15-01ETG ESD protection device from Littelfuse. This device's maximum clamping voltage is 28 V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 46 pF.