LittelfuseSPHV36-01KTG-CESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 36V 65Vc Automotive 2-Pin SOD-882 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Bi-Directional | |
1 | |
36 | |
40 | |
65 | |
2 | |
1 | |
1 | |
200 | |
13 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
No | |
Mounting | Surface Mount |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-882 |
2 |
Protect your investments from electrostatic discharge by implementing this tvs SPHV36-01KTG-C ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 65 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. It is made in a single configuration. Its capacitance value is 13 pF.
EDA / CAD Models |