Reduced Price
Samsung ElectronicsSPHWH2L3D30ED4VPH3LEDs
LED Uni-Color White 3000K 80 2-Pin SMD EP
Compliant | |
EAR99 | |
LTB | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Circular | |
Top Mount | |
110lm(Min) | |
120 | |
1500 | |
350 | |
3 | |
-40 | |
85 | |
3000K | |
No | |
White | |
80 | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Width | 3.5 |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD EP |
2 |